Print Page
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $49.740 |
| 5+ | $48.500 |
| 10+ | $47.530 |
| 25+ | $46.510 |
| 50+ | $45.300 |
| 100+ | $44.360 |
| 250+ | $43.840 |
Price for:Each
Minimum: 1
Multiple: 1
$49.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 84-909 is a yellow anti-twist E-stop Protective Shroud made of metal. When using a protective shroud the e-stop or stop switch has to be turned by 180° to be mounted. It is suitable for 84 series 22.5mm illuminated stop switches.
- IP40 Protection rating
Technical Specifications
| Accessory Type | E-Stop Protective Shroud |
|---|---|
| Product Range | 84 Series |
| For Use With | EAO 84 Series Emergency Stop Switches |
|---|---|
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

