Print Page
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.430 |
| 10+ | $4.360 |
| 25+ | $4.050 |
| 50+ | $3.970 |
| 100+ | $3.900 |
| 250+ | $3.810 |
| 500+ | $3.730 |
| 1000+ | $3.640 |
Price for:Each
Minimum: 1
Multiple: 1
$5.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No84-9103.7Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.01H6160
Product Range84 Series
Technical Datasheet
For Use WithEAO 84 Series Pushbutton Switches
Actuator / Cap ColourTransparent
Product Range84 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
84-9103.7 is a colorless front protective cap with flush design for front bezel Ø 25mm. For flat lens profile only, when using the front protection cover the external sealing in the actuator has to be removed.
- Silicone material
- Transparent optics
- For use with EAO 84 series switches
Technical Specifications
For Use With
EAO 84 Series Pushbutton Switches
Product Range
84 Series
Actuator / Cap Colour
Transparent
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

