New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Touch Buttons
                      Print Page

                      84-ASKS-B14-04A0

                      Touch Button Switch, 8.4 V to 32 V, NO / NC, Multicolor, Series 84, IP69K

                      Date/Lot Code

                      EAO 84-ASKS-B14-04A0
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEAO
                      Manufacturer Part No84-ASKS-B14-04A0
                      Newark Part No.47AK1057
                      Product RangeSeries 84
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      8 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$87.880
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $87.88
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEAO
                      Manufacturer Part No84-ASKS-B14-04A0
                      Newark Part No.47AK1057
                      Product RangeSeries 84
                      Technical Datasheet

                      Data Sheet

                      Product RangeSeries 84
                      Touch Button Function-
                      Illumination Color (Activated)Multicolor
                      Touch Button OperationNormally Open, Normally Closed
                      Output StatePNP-NO
                      Supply Voltage Min8.4V
                      Supply Voltage Max32V
                      IP RatingIP69K
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      84 series freely configurable, bright and capacitive IO-link touch standard IP69K button. It opens up numerous new HMI application possibilities for a wide range of raw industrial applications such as automated production (smart factories)controls and switch cabinets, food and beverage industry packaging equipment autonomous robot transport systems, monitoring stations for industrial conveyor belts, Mobile medical devices transmission systems for telecommunications video router systems etc.

                      • Ambient light adaptive RGB LED illumination in 16 million color
                      • Capacitive circuit, dynamic output
                      • Communication interface has IO-link specification 1.1
                      • Plastic front bezel material
                      • Dynamic output pulse, touch actuation type, front dimension is Ø 30mm
                      • Automatic LED control, green preconfigured led color 1
                      • Red preconfigured led colour2, B14 symbol
                      • Operating voltage is 24VDC, freely configurable HMIs with IO-Link interface (Industry 4.0)
                      • Operating temperature is -30°C to +65°C, 200mA maximum load current
                      • M12 connector

                      Technical Specifications

                      Product Range

                      Series 84

                      Illumination Color (Activated)

                      Multicolor

                      Output State

                      PNP-NO

                      Supply Voltage Max

                      32V

                      SVHC

                      No SVHC (17-Jan-2023)

                      Touch Button Function

                      -

                      Touch Button Operation

                      Normally Open, Normally Closed

                      Supply Voltage Min

                      8.4V

                      IP Rating

                      IP69K

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.