Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEAO
Manufacturer Part NoECO-16250.06Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.01J2158
Product RangeECO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 500+ | $23.700 |
Price for:Each
Minimum: 500
Multiple: 500
$11,850.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part NoECO-16250.06Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.01J2158
Product RangeECO Series
Technical Datasheet
Product RangeECO Series
Keypad Array4 x 4
Keypad OutputMatrix
Housing MaterialPC (Polycarbonate)
Contact Current Max20mA
Contact Voltage DC Nom24V
No. of Keys16
Panel Cutout Width60mm
Panel Cutout Height57mm
SVHCNo SVHC (17-Jan-2023)
Product Overview
The ECO-16250.06 is a 4 x 4 matrix Keypad suitable for all indoor applications. Mounting is from the back of a panel using fixed studs. To ensure integrity of contacts and lower switch ratings, the contacts are gilded and external connection to the keypad is by means of a pin header on the back.
- Flush design
- Rugged and economical device
- Standard markings are hot stamped
- Polycarbonate keys
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Product Range
ECO Series
Keypad Output
Matrix
Contact Current Max
20mA
No. of Keys
16
Panel Cutout Height
57mm
Keypad Array
4 x 4
Housing Material
PC (Polycarbonate)
Contact Voltage DC Nom
24V
Panel Cutout Width
60mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
