Print Page
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $119.090 |
| 5+ | $117.990 |
| 10+ | $116.880 |
| 25+ | $114.160 |
| 50+ | $112.130 |
| 100+ | $112.120 |
| 10000+ | $109.870 |
Price for:Each
Minimum: 1
Multiple: 1
$119.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part NoEUS-61-3440.415511LXCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.95F7141
Product Range61 Series
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationOn
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product Range61 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The EUS-61-3440.415511LX is a double-pole single-throw Emergency-stop Switch with red plastic mushroom lens and maintained switching action. 100% switching reliability and foolproof, even in harsh environments. Small behind-panel depth.
- Resistant to impact, vibration and shock
- 27mm Diameter round front shape
Applications
Industrial
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Solder
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Mushroom
Product Range
61 Series
Switch Operation
On
Contact Current Max
5A
Contact Voltage DC Nom
-
IP Rating
IP65
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

