Print Page
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $67.810 |
| 5+ | $66.110 |
| 10+ | $64.740 |
| 25+ | $63.350 |
| 50+ | $61.680 |
| 100+ | $60.380 |
| 250+ | $59.650 |
Price for:Each
Minimum: 1
Multiple: 1
$67.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part NoK14-271.222081Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.57AC6092
Product Range14 Series
Technical Datasheet
Product Range14 Series
Panel Cutout Diameter30.5mm
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMaintained
Contact Current Max5A
Pushbutton Actuator StyleRound Flush
Actuator / Cap ColourGreen
Contact Current AC Max5A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorGreen
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
14 Series
Contact Configuration
SPST-NO, SPST-NC
Contact Current Max
5A
Actuator / Cap Colour
Green
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Green
SVHC
No SVHC (17-Jan-2023)
Panel Cutout Diameter
30.5mm
Switch Operation
Maintained
Pushbutton Actuator Style
Round Flush
Contact Current AC Max
5A
Contact Current DC Max
-
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

