Print Page
EB41J2120
Stencil, Plastic, JUKI Printers
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEASYBRAID
Manufacturer Part NoEB41J2120Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.64AK6090
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $239.020 |
Price for:Each
Minimum: 1
Multiple: 1
$239.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEASYBRAID
Manufacturer Part NoEB41J2120Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.64AK6090
Technical Datasheet
Stencil TypePlastic
For Use WithJUKI Printers
SVHCNo SVHC (17-Jan-2023)
Product Overview
EB41J2120 is a stencil roll for JUKI printers. It prevents smearing, bridging, solder balls, and other problems associated with the stencil printing of solder paste.
- Manufactured from a blend of polyester and cellulose fibers
- More paper per roll resulting in less down time, less changeover time, and less inventory required
- Exceptionally low lint levels
- Solvent resistant material results in increased absorption per square inch
- Plastic core
- 20.87"x 20.12"x 0.75" core ID
- 39ft paper roll
Technical Specifications
Stencil Type
Plastic
SVHC
No SVHC (17-Jan-2023)
For Use With
JUKI Printers
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate