Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoATC-3Copy
Newark Part No.02B2115
Product RangeATC Series
Your Part Number
348 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.550 |
| 10+ | $3.370 |
| 25+ | $3.340 |
| 50+ | $3.300 |
| 100+ | $3.230 |
| 250+ | $3.130 |
Price for:Each
Minimum: 1
Multiple: 1
$3.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoATC-3Copy
Newark Part No.02B2115
Product RangeATC Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current3A
Voltage Rating VDC32V
Auto Blade Fuse Size19.05mm x 5.08mm x 12.19mm
Product RangeATC Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
ATC Series
Fuse Current
3A
Auto Blade Fuse Size
19.05mm x 5.08mm x 12.19mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for ATC-3
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
