
Need more?
| Quantity | Price |
|---|---|
| 1+ | $62.850 |
| 5+ | $61.270 |
| 10+ | $59.700 |
| 25+ | $56.560 |
Product Information
Product Overview
The BMM603-3SQ from Bussmann By Eaton is a three pole modular supplemental (midget) ferrule fuse block. This modular style fuse block can be used with supplementary 13/32” x 1-1/2” (10mm x 38mm) midget fuses. It contains multiple features to add versatility, reduce labour and enhance safety of any panel design. Block is fully modular with a snap together design that provides tool less assembly of multiple pole blocks at point of use to reduce inventory and save assembly time and labour. DIN rail and panel mount versatility allows one product to be used for multiple applications, lowering inventory cost.
- Screw with quick connect terminal type
- Voltage rating of 600V and current rating up to 30A
- Withstands 200KA RMS value
- UL E14853-IZLT2 recognized, CSA 47235-6225-01 certified and CE marked
- Thermoplastic base and zinc plated steel screw
- Compact footprint consumes minimal panel space
- Operating temperature range from -40°C to +120°C
Technical Specifications
Modular Fuse Holder
10mm x 38mm
3Fuses
600V
No SVHC (10-Jun-2022)
20A
Quick Connect, Screw
BMM Series
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
