
| Quantity | Price |
|---|---|
| 1+ | $1,499.350 |
| 2+ | $1,311.930 |
Product Information
Product Overview
The LPJ-225SP from Bussmann By Eaton is a Low-Peak LPJ class J 600VAC/300VDC, 225A, dual element, time delay fuse. It is an industry’s only UL listed and CSA certified fuse with 300KA interrupting rating that allows for simple, worry free installation in virtually any application. This non-indicating, ultimate protection current limiting, time delay fuse has time delay of 10 seconds (minimum) at 500% of rated current. Fast short circuit protection and dual element, time delay performance provide ultimate protection. Current limitation protects downstream components against damaging thermal and magnetic effects of short circuit currents. This fuse can often be sized for back-up protection against motor burn-out from overload or single phasing if other overload protective devices fail. It is typically used in power panel boards, branch circuit breaker panel board mains, machinery disconnects and industrial control.
- Interrupting rating (IR) of 300KA VAC RMS, 100KA VDC
- UL E4273 listed, CSA C22.2 number 248.8 certified and CE marked
- Reduces existing fuse inventory by up to 33% when upgrading to low peak fuses
- Consistent 2:1 ampacity ratios for all low peak fuses make selective coordination easy
- Long time delay minimizes needless fuse openings due to temporary overloads and transient surges
- Dual element fuses have lower resistance than ordinary fuses so they run cooler
- Proper sizing can provide no damage type 2 coordinated protection for NEMA and IEC motor controllers
- Space saving package for equipment downsizing
Applications
Safety, Industrial
Technical Specifications
Low-Peak LPJ Series
600V
50.8mm x 85.85mm
Time Delay
225A
300V
2" x 3.38"
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
