Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoT60060-1SRCopy
Newark Part No.02B5728
Product RangeT600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $79.220 |
| 5+ | $77.240 |
| 10+ | $75.250 |
| 25+ | $71.300 |
| 50+ | $67.340 |
| 100+ | $63.370 |
| 250+ | $59.410 |
Price for:Each
Minimum: 1
Multiple: 1
$79.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoT60060-1SRCopy
Newark Part No.02B5728
Product RangeT600 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current60A
Fuse Size HeldClass T
Holder TerminalsScrew
No. of Fuses1Fuses
Product RangeT600 Series
Voltage Rating VAC600V
Voltage Rating VDC-
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
Class T
No. of Fuses
1Fuses
Voltage Rating VAC
600V
SVHC
To Be Advised
Fuse Current
60A
Holder Terminals
Screw
Product Range
T600 Series
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
