Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | 110EETCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 98K5366 |
| Product Range | EET |
| Your Part Number | |
| Technical Datasheet |
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $104.940 |
| 5+ | $98.400 |
| 10+ | $92.310 |
| 25+ | $86.350 |
| 50+ | $77.930 |
| 100+ | $73.030 |
Price for:Each
Minimum: 1
Multiple: 1
$104.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | 110EETCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 98K5366 |
| Product Range | EET |
| Technical Datasheet | |
| Product Range | EET |
| Fuse Current | 110A |
| HRC Fuse Case Style | Bolted Tag |
| Voltage Rating VDC | 500VDC |
| Voltage Rating VAC | 690VAC |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Product Range | EET |
|---|---|
| HRC Fuse Case Style | Bolted Tag |
| Voltage Rating VAC | 690VAC |
| Fuse Current | 110A |
|---|---|
| Voltage Rating VDC | 500VDC |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (2)
Alternatives for 110EET
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
