Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part No14002-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02B5886
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $58.070 |
| 5+ | $53.420 |
| 10+ | $46.450 |
| 25+ | $45.530 |
| 50+ | $44.590 |
| 100+ | $43.670 |
Price for:Each
Minimum: 1
Multiple: 1
$58.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No14002-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02B5886
Technical Datasheet
No. of Rows2 Row
No. of Positions2Positions
Wire Size AWG Min14AWG
Wire Size AWG Max2AWG
Pitch Spacing24.38mm
Rated Current115A
Rated Voltage600V
Product Range-
SVHCTo Be Advised
Product Overview
The 14002-2 is a 2-pole panel-mount Barrier Terminal Block with dead front for power distribution.
Applications
Industrial, Power Management
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
14AWG
Pitch Spacing
24.38mm
Rated Voltage
600V
SVHC
To Be Advised
No. of Positions
2Positions
Wire Size AWG Max
2AWG
Rated Current
115A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
