Print Page
Image is for illustrative purposes only. Please refer to product description.

Unable to Retrieve Availability Information
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No25LETCopy
Newark Part No.02B6560
Technical Datasheet
Product Range-
Fuse Current25A
HRC Fuse Case StyleBolted Tag
Blow CharacteristicFast Acting
Fuse Size Metric17.7mm x 56mm
Voltage Rating VDC150V
Voltage Rating VAC240V
Fuse Size Imperial0.7" x 2.2"
SVHCTo Be Advised
Technical Specifications
Product Range
-
HRC Fuse Case Style
Bolted Tag
Fuse Size Metric
17.7mm x 56mm
Voltage Rating VAC
240V
SVHC
To Be Advised
Fuse Current
25A
Blow Characteristic
Fast Acting
Voltage Rating VDC
150V
Fuse Size Imperial
0.7" x 2.2"
Technical Docs (1)
Alternatives for 25LET
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
