Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | 40ETCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 98K9153 |
| Product Range | ET |
| Your Part Number | |
| Technical Datasheet |
79 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $63.930 |
| 5+ | $56.620 |
| 10+ | $50.170 |
| 25+ | $44.750 |
| 50+ | $38.250 |
| 100+ | $35.080 |
| 250+ | $31.190 |
Price for:Each
Minimum: 1
Multiple: 1
$63.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | 40ETCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 98K9153 |
| Product Range | ET |
| Technical Datasheet | |
| Product Range | ET |
| Fuse Current | 40A |
| Blow Characteristic | Fast Acting |
| Fuse Size Metric | 17.1mm x 48mm |
| Fuse Size Imperial | 0.67" x 1.89" |
| Voltage Rating VDC | 500V |
| Voltage Rating VAC | 690V |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The 40ET is a 40A/690VAC HRC High Speed Fuse with British BS-88 and bolted tag case. This ET-series stud-mount fuse features excellent cycling capability and DC performance. Low arc voltage and low energy let-through (I²t). Low watts loss. Designed for semiconductor protection.
- 9W Power loss
Applications
Safety, Power Management, Motor Drive & Control
Technical Specifications
| Product Range | ET |
|---|---|
| Blow Characteristic | Fast Acting |
| Fuse Size Imperial | 0.67" x 1.89" |
| Voltage Rating VAC | 690V |
| Fuse Current | 40A |
|---|---|
| Fuse Size Metric | 17.1mm x 48mm |
| Voltage Rating VDC | 500V |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Alternatives for 40ET
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
