Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | AAO25ACopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 96K6078 |
| Product Range | AAO |
| Your Part Number | |
| Technical Datasheet |
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.610 |
| 5+ | $11.000 |
| 10+ | $10.490 |
| 25+ | $9.770 |
| 50+ | $9.100 |
| 100+ | $8.480 |
| 250+ | $7.810 |
Price for:Each
Minimum: 1
Multiple: 1
$11.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | AAO25ACopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 96K6078 |
| Product Range | AAO |
| Technical Datasheet | |
| Product Range | AAO |
| Fuse Current | 25A |
| HRC Fuse Case Style | Bolted Tag |
| Voltage Rating VDC | - |
| Voltage Rating VAC | 550V |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | AAO |
|---|---|
| HRC Fuse Case Style | Bolted Tag |
| Voltage Rating VAC | 550V |
| Fuse Current | 25A |
|---|---|
| Voltage Rating VDC | - |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
