Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoACE1V2012-102-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.77AH4402
Product RangeACE1V2012 Series
Your Part Number
1,585 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.820 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoACE1V2012-102-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.77AH4402
Product RangeACE1V2012 Series
Technical Datasheet
DC Current Rating190mA
Inductance-
DC Resistance Max1.5ohm
Product RangeACE1V2012 Series
Impedance1kohm
Common Mode Filter Case0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product Length2mm
Product Width1.2mm
Product Height1.2mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
DC Current Rating
190mA
DC Resistance Max
1.5ohm
Impedance
1kohm
Inductor Case / Package
0805 [2012 Metric]
Product Width
1.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Inductance
-
Product Range
ACE1V2012 Series
Common Mode Filter Case
0805 [2012 Metric]
Product Length
2mm
Product Height
1.2mm
Operating Temperature Max
105°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
