Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoACE1V2012-681-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel77AH4407RL
Cut Tape77AH4407
Product RangeACE1V2012 Series
Your Part Number
1,376 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.635 | $3.18 |
| Total Price | $3.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.635 |
| 25+ | $0.459 |
| 100+ | $0.435 |
| 250+ | $0.404 |
| 500+ | $0.380 |
| 1000+ | $0.354 |
| 2500+ | $0.336 |
| 5000+ | $0.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoACE1V2012-681-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel77AH4407RL
Cut Tape77AH4407
Product RangeACE1V2012 Series
Technical Datasheet
DC Current Rating220mA
Inductance-
DC Resistance Max0.8ohm
Product RangeACE1V2012 Series
Impedance680ohm
Common Mode Filter Case0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product Length2mm
Product Width1.2mm
Product Height1.2mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
DC Current Rating
220mA
DC Resistance Max
0.8ohm
Impedance
680ohm
Inductor Case / Package
0805 [2012 Metric]
Product Width
1.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Inductance
-
Product Range
ACE1V2012 Series
Common Mode Filter Case
0805 [2012 Metric]
Product Length
2mm
Product Height
1.2mm
Operating Temperature Max
105°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
