Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoACE1V3225-101-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel77AH4409RL
Cut Tape77AH4409
Product RangeACE1V3225 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.080 | $1.08 |
| Total Price | $1.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 25+ | $0.963 |
| 100+ | $0.819 |
| 250+ | $0.748 |
| 500+ | $0.699 |
| 1000+ | $0.662 |
| 5000+ | $0.648 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoACE1V3225-101-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel77AH4409RL
Cut Tape77AH4409
Product RangeACE1V3225 Series
Technical Datasheet
DC Current Rating150mA
Inductance100µH
DC Resistance Max1.5ohm
Product RangeACE1V3225 Series
Impedance5.1kohm
Common Mode Filter Case1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
DC Current Rating
150mA
DC Resistance Max
1.5ohm
Impedance
5.1kohm
Inductor Case / Package
1210 [3225 Metric]
Product Width
2.5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Inductance
100µH
Product Range
ACE1V3225 Series
Common Mode Filter Case
1210 [3225 Metric]
Product Length
3.2mm
Product Height
2.5mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
