Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoANL-35Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.02B2084
Product RangeANL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 5+ | $198.810 |
Price for:Each
Minimum: 5
Multiple: 5
$994.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoANL-35Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.02B2084
Product RangeANL Series
Technical Datasheet
Product RangeANL Series
Fuse Current35A
Voltage Rating VAC32V
Voltage Rating VDC80V
Fuse Size Metric22mm x 81mm
Fuse Size Imperial0.88" x 3.19"
Blow CharacteristicNon Time Delay
SVHCTris(4-nonylphenyl, branched and linear) phosphite (TNPP) with = 0.1% w/w of 4-nonylphenol, branched and linear (4-NP)
Technical Specifications
Product Range
ANL Series
Voltage Rating VAC
32V
Fuse Size Metric
22mm x 81mm
Blow Characteristic
Non Time Delay
Fuse Current
35A
Voltage Rating VDC
80V
Fuse Size Imperial
0.88" x 3.19"
SVHC
Tris(4-nonylphenyl, branched and linear) phosphite (TNPP) with = 0.1% w/w of 4-nonylphenol, branched and linear (4-NP)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Tris(4-nonylphenyl, branched and linear) phosphite (TNPP) with = 0.1% w/w of 4-nonylphenol, branched and linear (4-NP)
Download Product Compliance Certificate
Product Compliance Certificate
