Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoANL-500Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.02B2088
Product RangeANL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $167.500 |
| 10+ | $155.770 |
| 25+ | $150.750 |
| 50+ | $147.740 |
| 100+ | $144.720 |
| 250+ | $141.710 |
Price for:Each
Minimum: 5
Multiple: 5
$837.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoANL-500Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.02B2088
Product RangeANL Series
Technical Datasheet
Product RangeANL Series
Fuse Current500A
Voltage Rating VAC32V
Voltage Rating VDC80V
Fuse Size Metric22mm x 81mm
Fuse Size Imperial0.88" x 3.19"
Blow CharacteristicNon Time Delay
SVHCTo Be Advised
Product Overview
The ANL-500 is a 500A non-time-delay Low Voltage Limiter for use in isolating faults in battery operated systems. Element visible through clear window to easily identify open status. Used to protect charging systems in battery-operated vehicles, the ANL limiter offers high amp ratings. Durable glass-laminated melamine body and riveted construction provides a rugged and clear window provides visual indication. This limiter use the SFR fuse block.
- 2.43" Stud centers
Applications
Industrial, Power Management
Technical Specifications
Product Range
ANL Series
Voltage Rating VAC
32V
Fuse Size Metric
22mm x 81mm
Blow Characteristic
Non Time Delay
Fuse Current
500A
Voltage Rating VDC
80V
Fuse Size Imperial
0.88" x 3.19"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
