Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | BA040ACopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 96K6782 |
| Product Range | BAO |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.470 |
| 5+ | $16.580 |
| 10+ | $15.540 |
| 25+ | $14.530 |
| 50+ | $13.450 |
| 100+ | $12.730 |
| 250+ | $11.760 |
Price for:Each
Minimum: 1
Multiple: 1
$17.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | BA040ACopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 96K6782 |
| Product Range | BAO |
| Technical Datasheet | |
| Product Range | BAO |
| Fuse Current | 40A |
| HRC Fuse Case Style | Bolted Tag |
| Voltage Rating VDC | - |
| Voltage Rating VAC | 550VAC |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | BAO |
|---|---|
| HRC Fuse Case Style | Bolted Tag |
| Voltage Rating VAC | 550VAC |
| Fuse Current | 40A |
|---|---|
| Voltage Rating VDC | - |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
