Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | BK/ATC-3Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 97F7596 |
| Product Range | ATC Series |
| Your Part Number | |
| Technical Datasheet |
48 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.320 |
| 10+ | $2.090 |
| 25+ | $2.040 |
| 50+ | $1.970 |
| 100+ | $1.940 |
| 250+ | $1.920 |
| 500+ | $1.890 |
| 1000+ | $1.860 |
Price for:Each
Minimum: 1
Multiple: 1
$2.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | BK/ATC-3Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 97F7596 |
| Product Range | ATC Series |
| Technical Datasheet | |
| Blow Characteristic | Fast Acting |
| Fuse Current | 3A |
| Voltage Rating VDC | 32V |
| Auto Blade Fuse Size | 19.1mm x 5mm x 19mm |
| Product Range | ATC Series |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The BK/ATC-3 is a 3A fast-acting violet Blade Fuse with polycarbonate housing tin-plated zinc terminals. Industry standard color coding for quick identification of amp rating. Tin-plated zinc terminals for corrosion resistance and enhanced conductivity. UL recognized for use in low voltage control circuits. Wide -40 to +100°C operating temperature range meets the needs of extreme environments. Test points on specific part/package numbers may speed up circuit troubleshooting.
- 1kA Interrupting rating
- UL94 Flame-rated housing
Applications
Industrial, Automotive
Technical Specifications
| Blow Characteristic | Fast Acting |
|---|---|
| Voltage Rating VDC | 32V |
| Product Range | ATC Series |
| Fuse Current | 3A |
|---|---|
| Auto Blade Fuse Size | 19.1mm x 5mm x 19mm |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Alternatives for BK/ATC-3
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
