Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/GMT-15ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.27C1011
Product RangeGMT Series
Your Part Number
105 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $30.350 |
| 5+ | $28.820 |
| 10+ | $27.310 |
| 25+ | $27.160 |
| 50+ | $27.020 |
| 100+ | $26.860 |
| 250+ | $26.710 |
| 5000+ | $25.460 |
Price for:Each
Minimum: 1
Multiple: 1
$30.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/GMT-15ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.27C1011
Product RangeGMT Series
Technical Datasheet
Alarm Indicating Fuse TypeSpring
Fuse Current15A
Product RangeGMT Series
Voltage Rating VAC125V
Voltage Rating VDC60V
Blow CharacteristicFast Acting
SVHCNo SVHC (10-Jun-2022)
Product Overview
The BK/GMT-15A is a 15A/125VAC fast acting Spring Alarm Indicating Fuse with thermoplastic body and tin-plated beryllium copper terminals. This GMT-series fuse features color-coded flags that designate ampere rating. Fuse is easily replaced without use of insulated tools. It can be removed with wire hook when mounted on minimum centers.
- Red/blue color
- Mounts in HLT and HLS fuse holders
Applications
Safety, Communications & Networking, Computers & Computer Peripherals, Automation & Process Control
Technical Specifications
Alarm Indicating Fuse Type
Spring
Product Range
GMT Series
Voltage Rating VDC
60V
SVHC
No SVHC (10-Jun-2022)
Fuse Current
15A
Voltage Rating VAC
125V
Blow Characteristic
Fast Acting
Technical Docs (1)
Alternatives for BK/GMT-15A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
