Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/HHLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99F3227
Product RangeHHL Series
Your Part Number
206 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $18.500 |
| 5+ | $17.570 |
| 10+ | $16.650 |
| 25+ | $16.190 |
| 50+ | $15.720 |
| 100+ | $14.800 |
| 250+ | $13.880 |
Price for:Each
Minimum: 1
Multiple: 1
$18.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/HHLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99F3227
Product RangeHHL Series
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current16A
Fuse Size HeldMINI
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product RangeHHL Series
Voltage Rating VAC-
Voltage Rating VDC32V
SVHCTo Be Advised
Product Overview
The BK/HHL is a black Fuse Holder for use with the MINI® blade fuses. The body material withstands high temps and the protective cover has removable straps. It offers #16 red lead wire and 4-inch length stripped to 1/4-inch electrical connection.
Applications
Industrial, Automotive
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
MINI
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
To Be Advised
Fuse Current
16A
Holder Terminals
Wire Leaded
Product Range
HHL Series
Voltage Rating VDC
32V
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
