Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/MAX-50-RCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.63K9408
Product RangeMAX Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $19.050 |
| 5+ | $13.150 |
| 10+ | $12.880 |
| 25+ | $12.620 |
| 50+ | $12.360 |
| 100+ | $12.100 |
| 250+ | $11.830 |
Price for:Each
Minimum: 1
Multiple: 1
$19.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/MAX-50-RCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.63K9408
Product RangeMAX Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current50A
Voltage Rating VDC32V
Auto Blade Fuse Size29.21mm x 8.85mm x 34.29mm
Product RangeMAX Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The MAX series Blade Fuse made of thermoplastic body with silver-plated zinc alloy terminals.
- 1000A Interrupt rating
- ISO 8820-3, SAE J1888
Applications
Safety, Industrial, Automotive
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
MAX Series
Fuse Current
50A
Auto Blade Fuse Size
29.21mm x 8.85mm x 34.29mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
