Print Page
BK-S520-V-20-R
Fuse, PCB Leaded, 20 A, 250 V, S520 Series, Fast Acting, Axial Leaded
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK-S520-V-20-RCopy
Newark Part No.09AJ8985
Product RangeS520 Series
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.890 |
Price for:Each
Minimum: 1
Multiple: 1
$4.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK-S520-V-20-RCopy
Newark Part No.09AJ8985
Product RangeS520 Series
Technical Datasheet
Fuse Current20A
Voltage Rating VAC250V
Product RangeS520 Series
Voltage Rating VDC-
Blow CharacteristicFast Acting
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC1.5kA
Breaking Capacity Current DC-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Fuse Current
20A
Product Range
S520 Series
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
1.5kA
SVHC
No SVHC (17-Jan-2022)
Voltage Rating VAC
250V
Voltage Rating VDC
-
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability