Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | BK/SC-40Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 99M5490 |
| Product Range | SC Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $37.910 |
| 250+ | $34.510 |
Price for:Each
Minimum: 100
Multiple: 100
$3,791.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | BK/SC-40Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 99M5490 |
| Product Range | SC Series |
| Technical Datasheet | |
| Product Range | SC Series |
| Fuse Current | 40A |
| Voltage Rating VAC | 480V |
| Voltage Rating VDC | 300V |
| Fuse Size Metric | 10.4mm x 57.1mm |
| Fuse Size Imperial | 0.41" x 2.25" |
| Blow Characteristic | Time Delay |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | SC Series |
|---|---|
| Voltage Rating VAC | 480V |
| Fuse Size Metric | 10.4mm x 57.1mm |
| Blow Characteristic | Time Delay |
| Fuse Current | 40A |
|---|---|
| Voltage Rating VDC | 300V |
| Fuse Size Imperial | 0.41" x 2.25" |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for BK/SC-40
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
