Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoC10G10Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.08R5528
Your Part Number
7,270 In Stock
747 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.620 |
| 10+ | $5.630 |
| 25+ | $4.430 |
| 50+ | $3.680 |
| 100+ | $2.960 |
| 250+ | $2.500 |
| 500+ | $2.120 |
| 1000+ | $1.820 |
Price for:Each
Minimum: 1
Multiple: 1
$7.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoC10G10Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.08R5528
Technical Datasheet
Product Range-
Fuse Current10A
Voltage Rating VAC500V
Voltage Rating VDC-
Fuse Size Metric10mm x 38mm
Fuse Size Imperial13/32" x 1-1/2"
Blow Characteristic-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The C10G series from Bussmannn are class gG-gL cylindrical fuses for general purpose applications. These fuses have rated current rating range from 0.5A to 32A.
- Meets IEC 60269 standard
- Optional visible fuse indicator
- 10mm x 38mm fuse size
- Rated voltage of 500VAC and 400VAC
- 120KA breaking capacity
Applications
Industrial, Safety
Technical Specifications
Product Range
-
Voltage Rating VAC
500V
Fuse Size Metric
10mm x 38mm
Blow Characteristic
-
Fuse Current
10A
Voltage Rating VDC
-
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for C10G10
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
