Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoC14G50Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.08R5569
Your Part Number
73 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.350 |
| 10+ | $9.920 |
| 25+ | $7.880 |
| 50+ | $6.470 |
| 100+ | $5.380 |
| 250+ | $4.580 |
| 500+ | $3.970 |
| 1000+ | $3.470 |
Price for:Each
Minimum: 1
Multiple: 1
$13.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoC14G50Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.08R5569
Technical Datasheet
Product Range-
Fuse Current50A
Voltage Rating VAC400VAC
Voltage Rating VDC-
Fuse Size Metric14mm x 51mm
Fuse Size Imperial0.55" x 2"
Blow CharacteristicgG
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
-
Voltage Rating VAC
400VAC
Fuse Size Metric
14mm x 51mm
Blow Characteristic
gG
Fuse Current
50A
Voltage Rating VDC
-
Fuse Size Imperial
0.55" x 2"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
