Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoC22M63Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.08R5593
Product RangeClass aM
Your Part Number
34 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.340 |
| 10+ | $11.180 |
| 25+ | $10.120 |
| 50+ | $9.070 |
| 100+ | $8.180 |
| 250+ | $7.340 |
| 500+ | $6.650 |
| 1000+ | $6.110 |
Price for:Each
Minimum: 1
Multiple: 1
$12.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoC22M63Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.08R5593
Product RangeClass aM
Technical Datasheet
Product RangeClass aM
Fuse Current63A
Voltage Rating VAC690VAC
Voltage Rating VDC-
Fuse Size Metric22mm x 58mm
Fuse Size Imperial0.87" x 2.28"
Blow Characteristic-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Class aM
Voltage Rating VAC
690VAC
Fuse Size Metric
22mm x 58mm
Blow Characteristic
-
Fuse Current
63A
Voltage Rating VDC
-
Fuse Size Imperial
0.87" x 2.28"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
