Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | CCP2-3-30CCCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 99AC1286 |
| Product Range | CCP2 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $358.050 |
| 5+ | $349.100 |
| 10+ | $340.160 |
| 25+ | $331.200 |
| 50+ | $322.250 |
Price for:Each
Minimum: 1
Multiple: 1
$358.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | CCP2-3-30CCCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 99AC1286 |
| Product Range | CCP2 Series |
| Technical Datasheet | |
| Contact Configuration | - |
| Fuse Size Held | Class CC |
| No. of Fuses | 3 Fuse |
| Contact Current AC Max | 30A |
| Contact Voltage AC Max | 600V |
| Switch Terminals | Screw |
| No. of Poles | 3 Pole |
| Product Range | CCP2 Series |
| SVHC | No SVHC (08-Jul-2021) |
Technical Specifications
| Contact Configuration | - |
|---|---|
| No. of Fuses | 3 Fuse |
| Contact Voltage AC Max | 600V |
| No. of Poles | 3 Pole |
| SVHC | No SVHC (08-Jul-2021) |
| Fuse Size Held | Class CC |
|---|---|
| Contact Current AC Max | 30A |
| Switch Terminals | Screw |
| Product Range | CCP2 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
