Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | CCP2-H4X-R1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 02AH9385 |
| Product Range | CCP2 Series |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $232.460 |
| 5+ | $226.650 |
| 10+ | $220.840 |
| 25+ | $209.210 |
| 50+ | $197.590 |
Price for:Each
Minimum: 1
Multiple: 1
$232.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | CCP2-H4X-R1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 02AH9385 |
| Product Range | CCP2 Series |
| Technical Datasheet | |
| Accessory Type | Rotary Handle |
| For Use With | Eaton CCP2 Series 30A, 60A & 100A Disconnect Fused Switches |
| Product Range | CCP2 Series |
| SVHC | To Be Advised |
Technical Specifications
| Accessory Type | Rotary Handle |
|---|---|
| Product Range | CCP2 Series |
| For Use With | Eaton CCP2 Series 30A, 60A & 100A Disconnect Fused Switches |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
