Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoCCP2-L4B-3Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98AC5913
Product RangeCCP2 Series
Your Part Number
104 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1,165.260 |
| 5+ | $1,135.750 |
| 10+ | $1,106.250 |
| 25+ | $1,076.740 |
| 50+ | $1,024.610 |
Price for:Each
Minimum: 1
Multiple: 1
$1,165.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoCCP2-L4B-3Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98AC5913
Product RangeCCP2 Series
Technical Datasheet
Accessory TypeLug Kit
For Use WithEaton CCP2 Series 400A Disconnect Fused Switches
Product RangeCCP2 Series
SVHCTo Be Advised
Product Overview
CCP2-L4B-3 is a stainless steel lug kit with shroud. This is a lug kit with three lugs and a shroud for installation on three ganged CUBEFuse holders.
- 750-500AWG wire size
- Dimension is 0.3 in W x 2.9 in D x 3.7 in H
- Cu 75°C wire/temperature
- 57.0 (500) conductor torque N•m (lb-in)
- Used with 400A CCP
Technical Specifications
Accessory Type
Lug Kit
Product Range
CCP2 Series
For Use With
Eaton CCP2 Series 400A Disconnect Fused Switches
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
