Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoEAC10-63-TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.63AK6595
Product RangeEAC10 Series
Your Part Number
417 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.490 |
| 5+ | $15.650 |
| 10+ | $14.660 |
| 25+ | $13.700 |
| 50+ | $12.680 |
| 100+ | $11.990 |
| 250+ | $11.080 |
Price for:Each
Minimum: 1
Multiple: 1
$16.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoEAC10-63-TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.63AK6595
Product RangeEAC10 Series
Technical Datasheet
Product RangeEAC10 Series
Fuse Current63A
HRC Fuse Case StyleBolted Tag
Voltage Rating VDC-
Voltage Rating VAC500V
SVHCTo Be Advised
Technical Specifications
Product Range
EAC10 Series
HRC Fuse Case Style
Bolted Tag
Voltage Rating VAC
500V
Fuse Current
63A
Voltage Rating VDC
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
