Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoFCF15RNCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.75T4293
Product RangeCUBEFuse FCF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 12+ | $106.530 |
| 25+ | $100.930 |
| 50+ | $95.320 |
| 100+ | $89.710 |
Price for:Each
Minimum: 12
Multiple: 12
$1,278.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFCF15RNCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.75T4293
Product RangeCUBEFuse FCF Series
Technical Datasheet
Product RangeCUBEFuse FCF Series
Fuse Current15A
Voltage Rating VAC600V
Voltage Rating VDC600V
Fuse Size Metric47.75mm x 19.05mm x 25.4mm
Fuse Size Imperial1.88" x 0.75" x 1"
Blow CharacteristicFast Acting
SVHCTo Be Advised
Product Overview
The CUBEFuse series Fast Acting Fuse for protecting uninterruptable power supplies (UPS) and other critical applications that benefit from fast-acting fuse protection. true, finger-safe fast-acting fuse construction delivers faster response to damaging faults to help reduce destructive thermal and magnetic forces.
- Fast-acting protection specifically for UPS and other critical applications
- Finger-safe fuses minimize exposure to live parts, reducing hazard to personnel
- Integral use with compact circuit protector (CCP_CF)
- Minimizes incident energy and reduces arc flash hazards utilizing Class J electrical characteristic
- Mountable in Cooper Bussmann QSCP for easy installation
Applications
Safety, Industrial
Technical Specifications
Product Range
CUBEFuse FCF Series
Voltage Rating VAC
600V
Fuse Size Metric
47.75mm x 19.05mm x 25.4mm
Blow Characteristic
Fast Acting
Fuse Current
15A
Voltage Rating VDC
600V
Fuse Size Imperial
1.88" x 0.75" x 1"
SVHC
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
