Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoFCF20RNCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.75T4294
Product RangeCUBEFuse FCF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 12+ | $106.140 |
Price for:Each
Minimum: 12
Multiple: 12
$1,273.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFCF20RNCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.75T4294
Product RangeCUBEFuse FCF Series
Technical Datasheet
Product RangeCUBEFuse FCF Series
Fuse Current20A
Voltage Rating VAC600V
Voltage Rating VDC600V
Fuse Size Metric47.75mm x 19.05mm x 25.4mm
Fuse Size Imperial1.88" x 0.75" x 1"
Blow CharacteristicFast Acting
SVHCTo Be Advised
Product Overview
Applications
Safety, Industrial
Technical Specifications
Product Range
CUBEFuse FCF Series
Voltage Rating VAC
600V
Fuse Size Metric
47.75mm x 19.05mm x 25.4mm
Blow Characteristic
Fast Acting
Fuse Current
20A
Voltage Rating VDC
600V
Fuse Size Imperial
1.88" x 0.75" x 1"
SVHC
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
