Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | FNM-1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 27F864 |
| Product Range | Fusetron FNM Series |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $39.500 |
| 5+ | $33.590 |
| 10+ | $29.270 |
| 25+ | $29.110 |
| 50+ | $28.950 |
| 100+ | $28.780 |
| 250+ | $28.620 |
| 5000+ | $28.460 |
Price for:Each
Minimum: 1
Multiple: 1
$39.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | FNM-1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 27F864 |
| Product Range | Fusetron FNM Series |
| Technical Datasheet | |
| Product Range | Fusetron FNM Series |
| Fuse Current | 1A |
| Voltage Rating VAC | 250V |
| Voltage Rating VDC | - |
| Fuse Size Metric | 10.3mm x 38.1mm |
| Fuse Size Imperial | 13/32" x 1-1/2" |
| Blow Characteristic | Time Delay |
| SVHC | No SVHC (10-Jun-2022) |
Alternatives for FNM-1
1 Product Found
Technical Specifications
| Product Range | Fusetron FNM Series |
|---|---|
| Voltage Rating VAC | 250V |
| Fuse Size Metric | 10.3mm x 38.1mm |
| Blow Characteristic | Time Delay |
| Fuse Current | 1A |
|---|---|
| Voltage Rating VDC | - |
| Fuse Size Imperial | 13/32" x 1-1/2" |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
