Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | FNM-12Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 27F875 |
| Product Range | Fusetron FNM Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $34.510 |
| 25+ | $30.910 |
| 50+ | $28.930 |
| 100+ | $27.310 |
| 250+ | $25.880 |
Price for:Each
Minimum: 10
Multiple: 10
$345.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | FNM-12Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 27F875 |
| Product Range | Fusetron FNM Series |
| Technical Datasheet | |
| Product Range | Fusetron FNM Series |
| Fuse Current | 12A |
| Voltage Rating VAC | 250V |
| Voltage Rating VDC | - |
| Fuse Size Metric | 10.3mm x 38.1mm |
| Fuse Size Imperial | 13/32" x 1-1/2" |
| Blow Characteristic | Time Delay |
| SVHC | To Be Advised |
Product Overview
The FNM-12 is a 12A green Time-delay Supplemental Fuse with melamine tube and nickel plated brass end caps. For superior protection, Bussmann recommends upgrading to low-peak class CC fuses. The FNM fuse is color coded green for 250VAC maximum voltage rating.
Applications
Industrial
Technical Specifications
| Product Range | Fusetron FNM Series |
|---|---|
| Voltage Rating VAC | 250V |
| Fuse Size Metric | 10.3mm x 38.1mm |
| Blow Characteristic | Time Delay |
| Fuse Current | 12A |
|---|---|
| Voltage Rating VDC | - |
| Fuse Size Imperial | 13/32" x 1-1/2" |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for FNM-12
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
