Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | FNM-3Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 96F6103 |
| Product Range | Fusetron FNM Series |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $38.800 |
| 5+ | $33.390 |
| 10+ | $31.500 |
| 25+ | $31.490 |
| 50+ | $31.480 |
| 100+ | $31.470 |
| 250+ | $31.460 |
| 5000+ | $31.450 |
Price for:Each
Minimum: 1
Multiple: 1
$38.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | FNM-3Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 96F6103 |
| Product Range | Fusetron FNM Series |
| Technical Datasheet | |
| Product Range | Fusetron FNM Series |
| Fuse Current | 3A |
| Voltage Rating VAC | 250V |
| Voltage Rating VDC | - |
| Fuse Size Metric | 10.3mm x 38.1mm |
| Fuse Size Imperial | 13/32" x 1-1/2" |
| Blow Characteristic | Time Delay |
| SVHC | No SVHC (10-Jun-2022) |
Alternatives for FNM-3
1 Product Found
Product Overview
The FNM-3 is a time-delay supplemental Power Fuse with melamine tube and nickel-plated end caps. The supplemental protection is for inductive circuits up to 250VAC. It offers color coded green for 250VAC maximum voltage rating.
Applications
Industrial, Power Management
Technical Specifications
| Product Range | Fusetron FNM Series |
|---|---|
| Voltage Rating VAC | 250V |
| Fuse Size Metric | 10.3mm x 38.1mm |
| Blow Characteristic | Time Delay |
| Fuse Current | 3A |
|---|---|
| Voltage Rating VDC | - |
| Fuse Size Imperial | 13/32" x 1-1/2" |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
