Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoFNQ-3Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96F6104
Product RangeFNQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $67.200 |
| 25+ | $64.930 |
| 50+ | $62.650 |
| 100+ | $62.640 |
| 250+ | $61.390 |
Price for:Each
Minimum: 10
Multiple: 10
$672.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFNQ-3Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96F6104
Product RangeFNQ Series
Technical Datasheet
Product RangeFNQ Series
Fuse Current3A
Voltage Rating VAC500V
Voltage Rating VDC-
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicTime Delay
SVHCDecamethylcyclopentasiloxane
Product Overview
The FNQ-3 is a TRON®-series 3mA 500VAC time-delay Supplemental Fuse with fiber tube body and nickel-plated brass endcaps, color coded, for use with motor control transformers and other circuits with inrush currents.
- 10kA Interrupting rating
Applications
Safety
Technical Specifications
Product Range
FNQ Series
Voltage Rating VAC
500V
Fuse Size Metric
10.3mm x 38.1mm
Blow Characteristic
Time Delay
Fuse Current
3A
Voltage Rating VDC
-
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
Decamethylcyclopentasiloxane
Technical Docs (1)
Alternatives for FNQ-3
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
