Print Page
FNQ-R-1-1/4
Fuse, Industrial / Power, Limitron FNQ-R Series, 1.25 A, 600 V, 10.3mm x 38.1mm, 13/32" x 1-1/2"
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | FNQ-R-1-1/4Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 02B2888 |
| Product Range | Limitron FNQ-R Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $112.460 |
| 5+ | $109.650 |
| 10+ | $106.840 |
| 25+ | $101.210 |
| 50+ | $95.590 |
| 100+ | $92.780 |
| 250+ | $89.960 |
Price for:Each
Minimum: 1
Multiple: 1
$112.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | FNQ-R-1-1/4Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 02B2888 |
| Product Range | Limitron FNQ-R Series |
| Technical Datasheet | |
| Product Range | Limitron FNQ-R Series |
| Fuse Current | 1.25A |
| Voltage Rating VAC | 600V |
| Voltage Rating VDC | - |
| Fuse Size Metric | 10.3mm x 38.1mm |
| Fuse Size Imperial | 13/32" x 1-1/2" |
| Blow Characteristic | Time Delay |
| SVHC | Decamethylcyclopentasiloxane (10-Jun-2022) |
Alternatives for FNQ-R-1-1/4
1 Product Found
Product Overview
Applications
Safety
Technical Specifications
| Product Range | Limitron FNQ-R Series |
|---|---|
| Voltage Rating VAC | 600V |
| Fuse Size Metric | 10.3mm x 38.1mm |
| Blow Characteristic | Time Delay |
| Fuse Current | 1.25A |
|---|---|
| Voltage Rating VDC | - |
| Fuse Size Imperial | 13/32" x 1-1/2" |
| SVHC | Decamethylcyclopentasiloxane (10-Jun-2022) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Decamethylcyclopentasiloxane (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
