FNQ-R-1/2
Fuse, Industrial / Power, Limitron FNQ-R Series, 500 mA, 600 V, 10.3mm x 38.1mm, 13/32" x 1-1/2"

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | FNQ-R-1/2Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 29M9920 |
| Product Range | Limitron FNQ-R Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $113.200 |
| 5+ | $94.040 |
| 10+ | $86.440 |
| 25+ | $82.030 |
| 50+ | $77.620 |
| 100+ | $75.760 |
| 250+ | $73.890 |
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | FNQ-R-1/2Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 29M9920 |
| Product Range | Limitron FNQ-R Series |
| Technical Datasheet | |
| Product Range | Limitron FNQ-R Series |
| Fuse Current | 500mA |
| Voltage Rating VAC | 600V |
| Voltage Rating VDC | - |
| Fuse Size Metric | 10.3mm x 38.1mm |
| Fuse Size Imperial | 13/32" x 1-1/2" |
| Blow Characteristic | Time Delay |
| SVHC | Decamethylcyclopentasiloxane (10-Jun-2022) |
Product Overview
The FNQ-R-1/2 is a CC-TRON®-series 500mA 600VAC time-delay branch circuit Fuse with fiber body, melamine tube and nickel-plated brass endcaps construction, it is designed to meet the needs of control circuit transformer protection, current-limitation protects down stream components against damaging thermal and magnetic effects of short-circuit currents, high inrush time-delay control circuit transformers can experience inrush currents up to 85 times their full-load current rating, these fuses can be sized according to NEC and UL requirements and still allow the high inrush currents with significantly more time-delay than the UL minimum value of 12 seconds at 200% for class-CC fuses. Meets UL listed, standard 248-4, class-CC, guide JDDZ, file E4273 CSA certified, class-CC CSA, class 1422-01.
- 200kA VAC RMS symmetrical Interrupting rating
Applications
Safety
Technical Specifications
| Product Range | Limitron FNQ-R Series |
|---|---|
| Voltage Rating VAC | 600V |
| Fuse Size Metric | 10.3mm x 38.1mm |
| Blow Characteristic | Time Delay |
| Fuse Current | 500mA |
|---|---|
| Voltage Rating VDC | - |
| Fuse Size Imperial | 13/32" x 1-1/2" |
| SVHC | Decamethylcyclopentasiloxane (10-Jun-2022) |
Technical Docs (1)
Alternatives for FNQ-R-1/2
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Decamethylcyclopentasiloxane (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
