Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoFRN-R-40Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.28F268
Product RangeFusetron FRN-R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $53.580 |
| 25+ | $50.770 |
| 50+ | $47.940 |
| 100+ | $45.130 |
| 250+ | $42.300 |
Price for:Each
Minimum: 10
Multiple: 10
$535.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFRN-R-40Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.28F268
Product RangeFusetron FRN-R Series
Technical Datasheet
Product RangeFusetron FRN-R Series
Fuse Current40A
Voltage Rating VAC250V
Voltage Rating VDC125V
Fuse Size Metric20.6mm x 76.2mm
Fuse Size Imperial13/16" x 3"
Blow CharacteristicTime Delay
SVHCTo Be Advised
Product Overview
The FRN-R-40 is a time-delay branch circuit Rejection-type Fuse for use with the line protection, small control transformers. The time-delay is compatible with inrush characteristic of small control transformers. The current limitation at class-CC levels provides maximum component short-circuit current rating protection. 200kA interrupting rating provides high ratings for control circuit locations. Class-CC rejection features with appropriate fuse block, prevents inserting lesser-rated supplementary fuse.
Applications
Industrial, Power Management, Safety
Technical Specifications
Product Range
Fusetron FRN-R Series
Voltage Rating VAC
250V
Fuse Size Metric
20.6mm x 76.2mm
Blow Characteristic
Time Delay
Fuse Current
40A
Voltage Rating VDC
125V
Fuse Size Imperial
13/16" x 3"
SVHC
To Be Advised
Technical Docs (1)
Alternatives for FRN-R-40
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
