Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoFRS-R-300Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.94F6751
Product RangeFusetron FRS-R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,424.280 |
| 2+ | $1,246.250 |
| 5+ | $1,032.600 |
Price for:Each
Minimum: 1
Multiple: 1
$1,424.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFRS-R-300Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.94F6751
Product RangeFusetron FRS-R Series
Technical Datasheet
Product RangeFusetron FRS-R Series
Fuse Current300A
Voltage Rating VAC600V
Voltage Rating VDC300V
Fuse Size Metric-
Fuse Size Imperial2.59" x 11.63"
Blow CharacteristicTime Delay
SVHCLead (10-Jun-2022)
Product Overview
Applications
Safety
Technical Specifications
Product Range
Fusetron FRS-R Series
Voltage Rating VAC
600V
Fuse Size Metric
-
Blow Characteristic
Time Delay
Fuse Current
300A
Voltage Rating VDC
300V
Fuse Size Imperial
2.59" x 11.63"
SVHC
Lead (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
