
| Quantity | Price |
|---|---|
| 10+ | $75.010 |
| 25+ | $73.510 |
| 50+ | $72.010 |
| 100+ | $70.510 |
| 250+ | $69.010 |
Product Information
Product Overview
The FRS-R-60 is a Fusetron®-series 60A 600VAC/250VDC advanced protection, energy efficient class-RK5 current-limiting Time-delay Fuse with non-indicating, this dual-element provides the best time-delay performance, allowing closer sizing and superior protection of motors and transformers, closer sizing allows for smaller fuses and less costly switches provides motor overload, ground fault and short-circuit protection. Helps to protect motors against burnout from overloads and single-phasing when sized properly. Simplifies and improves blackout prevention, time-delay makes it possible to use fuse ampere ratings that are much smaller than those of non-time-delay fuses. Considerable cost savings occur by permitting the use of smaller size switches, panels and fuses themselves. This fuse provides current limitation to help protect downstream components from high fault currents, gives motor running back-up protection to motors without extra costs.
- 200kA VAC RMS symmetrical, 20kA VDC Interrupting rating
Applications
Safety
Technical Specifications
Fusetron FRS-R Series
600V
20.6mm x 127mm
Time Delay
60A
250V
1-1/16" x 5-1/2"
Lead
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
