Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | FWH-80BCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 02B3032 |
| Product Range | FWH Series |
| Your Part Number | |
| Technical Datasheet |
192 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $152.520 |
| 5+ | $140.670 |
| 10+ | $130.860 |
| 25+ | $121.920 |
| 50+ | $107.930 |
| 100+ | $96.570 |
| 250+ | $90.620 |
Price for:Each
Minimum: 1
Multiple: 1
$152.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | FWH-80BCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 02B3032 |
| Product Range | FWH Series |
| Technical Datasheet | |
| Product Range | FWH Series |
| Fuse Current | 80A |
| Blow Characteristic | Fast Acting |
| Fuse Size Metric | 24mm x 44mm |
| Fuse Size Imperial | 0.947" x 1.736" |
| Voltage Rating VDC | 500V |
| Voltage Rating VAC | 500V |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
- Bussmann series high speed cylindrical fuse
- 500V rated voltage
- Stud mounting method
- 80A current rating
- 200KA rated switching capacity
- 500 VAC, 500 VDC voltage rating
- Non indicating fuse
- Cylindrical, center bolted tags fuse
- 12.7W losses
- M8 mounting dimension
Technical Specifications
| Product Range | FWH Series |
|---|---|
| Blow Characteristic | Fast Acting |
| Fuse Size Imperial | 0.947" x 1.736" |
| Voltage Rating VAC | 500V |
| Fuse Current | 80A |
|---|---|
| Fuse Size Metric | 24mm x 44mm |
| Voltage Rating VDC | 500V |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Alternatives for FWH-80B
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
