Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoFWH5-016A6FCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.08R5672
Product RangeFWH
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $81.680 |
| 5+ | $79.670 |
| 10+ | $77.670 |
| 25+ | $73.660 |
| 50+ | $69.650 |
| 100+ | $65.640 |
| 250+ | $61.640 |
Price for:Each
Minimum: 1
Multiple: 1
$81.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFWH5-016A6FCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.08R5672
Product RangeFWH
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current16A
Voltage Rating VAC500VAC
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeFWH
Breaking Capacity Current AC50kA
SVHCLead (10-Jun-2022)
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
500VAC
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
50kA
Fuse Current
16A
Fuse Size Metric
6.3mm x 32mm
Product Range
FWH
SVHC
Lead (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
