Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | FWP-150ACopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 30F237 |
| Product Range | FWP Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $613.690 |
| 5+ | $536.980 |
| 10+ | $444.930 |
| 25+ | $398.900 |
| 50+ | $368.210 |
Price for:Each
Minimum: 1
Multiple: 1
$613.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | FWP-150ACopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 30F237 |
| Product Range | FWP Series |
| Technical Datasheet | |
| Product Range | FWP Series |
| Fuse Current | 150A |
| Blow Characteristic | Fast Acting |
| Fuse Size Metric | 38.1mm x 72.13mm |
| Fuse Size Imperial | 1.5" x 2.84" |
| Voltage Rating VDC | 700V |
| Voltage Rating VAC | 700V |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The FWP-150A is a stud-mount High Speed Fuse offers excellent DC performance. The North American style fuse accepts low arc voltage and low energy let-through and superior cycling capability.
Applications
Industrial, Power Management, Communications & Networking, Signal Processing
Technical Specifications
| Product Range | FWP Series |
|---|---|
| Blow Characteristic | Fast Acting |
| Fuse Size Imperial | 1.5" x 2.84" |
| Voltage Rating VAC | 700V |
| Fuse Current | 150A |
|---|---|
| Fuse Size Metric | 38.1mm x 72.13mm |
| Voltage Rating VDC | 700V |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Alternatives for FWP-150A
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
