Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | FWP-25A14FCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 08R5679 |
| Product Range | FWP |
| Your Part Number | |
| Technical Datasheet |
446 In Stock
60 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.680 |
| 5+ | $24.770 |
| 10+ | $22.380 |
| 25+ | $19.990 |
| 50+ | $17.850 |
| 100+ | $16.050 |
| 250+ | $14.630 |
Price for:Each
Minimum: 1
Multiple: 1
$27.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | FWP-25A14FCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 08R5679 |
| Product Range | FWP |
| Technical Datasheet | |
| Product Range | FWP |
| Fuse Current | 25A |
| Blow Characteristic | Fast Acting |
| Fuse Size Metric | 14mm x 51mm |
| Fuse Size Imperial | 9/16" x 2" |
| Voltage Rating VDC | 700V |
| Voltage Rating VAC | 700V |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The FWP-25A14F is a 25A/700V fast acting high speed Semiconductor Fuse with optional indicating striker, ferrule style. This FWP-series fuse features excellent cycling capability and DC performance. Low arc voltage and low energy let-through (I2t). Low watts loss in a compact size. For used with finger-safe holders/blocks.
- 7W Power loss
- 200kA RMS symmetrical Interrupting rating
Applications
Safety
Technical Specifications
| Product Range | FWP |
|---|---|
| Blow Characteristic | Fast Acting |
| Fuse Size Imperial | 9/16" x 2" |
| Voltage Rating VAC | 700V |
| Fuse Current | 25A |
|---|---|
| Fuse Size Metric | 14mm x 51mm |
| Voltage Rating VDC | 700V |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Alternatives for FWP-25A14F
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
